
EVALBDPSDDTOLGTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALBDPSDDTOLGTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALBDPSDDTOLGTOBO1 |
Description | EVAL BOARD FOR BAS3010B |
Customer Reference | |
Detailed Description | BAS3010B, IPTG014N10NM5 - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | BAS3010B, IPTG014N10NM5 | |
Primary Attributes | 36V ~ 75V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,93000 Kč | 1 441,93 Kč |
| Unit Price without VAT: | 1 441,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 744,73530 Kč |











