BM61M22B - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM61M22BFJ-EVK002

DigiKey Part Number
846-BM61M22BFJ-EVK002-ND
Manufacturer
Manufacturer Product Number
BM61M22BFJ-EVK002
Description
EVAL BOARD FOR BM61M22B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BM61M22B - Gate Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
Yes, MCU
Utilized IC / Part
BM61M22B
Primary Attributes
4.5V ~ 5.5V Supply
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,61000 Kč534,61 Kč
Manufacturers Standard Package
Unit Price without VAT:534,61000 Kč
Unit Price with VAT:646,87810 Kč