
BM61M22BFJ-EVK001 | |
|---|---|
DigiKey Part Number | 846-BM61M22BFJ-EVK001-ND |
Manufacturer | |
Manufacturer Product Number | BM61M22BFJ-EVK001 |
Description | EVAL BOARD FOR BM61M22B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BM61M22B - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | BM61M22B | |
Primary Attributes | 4.5V ~ 5.5V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,14000 Kč | 310,14 Kč |
| Unit Price without VAT: | 310,14000 Kč |
|---|---|
| Unit Price with VAT: | 375,26940 Kč |


