
REF22KGPDINVEASY3BTOBO2 | |
|---|---|
DigiKey Part Number | 448-REF22KGPDINVEASY3BTOBO2-ND |
Manufacturer | |
Manufacturer Product Number | REF22KGPDINVEASY3BTOBO2 |
Description | EVAL BOARD FOR 1ED3131MC12H |
Customer Reference | |
Detailed Description | 1ED3131MC12H, XMC4800 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Infineon Technologies | Utilized IC / Part 1ED3131MC12H, XMC4800 |
Packaging Bulk | Primary Attributes Motors (AC) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45 473,69000 Kč | 45 473,69 Kč |
| Unit Price without VAT: | 45 473,69000 Kč |
|---|---|
| Unit Price with VAT: | 55 023,16490 Kč |







