PSMN019-100YL Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5053

DigiKey Part Number
1471-MIKROE-5053-ND
Manufacturer
Manufacturer Product Number
MIKROE-5053
Description
H-BRIDGE MOSFET BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PSMN019-100YL Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Box
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
PSMN019-100YL
Contents
Board(s)
Suggested Programming Environment
mikroSDK
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč