
PSMN019-100YLX | |
|---|---|
DigiKey Part Number | 1727-2592-2-ND - Tape & Reel (TR) 1727-2592-1-ND - Cut Tape (CT) 1727-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN019-100YLX |
Description | MOSFET N-CH 100V 56A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 56A (Tc) 167W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 72.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5085 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 16,77530 Kč | 1 677,53 Kč |
| 500 | 13,24386 Kč | 6 621,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,52916 Kč | 17 293,74 Kč |
| 3 000 | 10,66593 Kč | 31 997,79 Kč |
| 4 500 | 10,22617 Kč | 46 017,76 Kč |
| 7 500 | 9,73215 Kč | 72 991,12 Kč |
| 10 500 | 9,43964 Kč | 99 116,22 Kč |
| 15 000 | 9,18926 Kč | 137 838,90 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |


