
48VBSGINVERTERTOBO1 | |
|---|---|
DigiKey Part Number | 48VBSGINVERTERTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | 48VBSGINVERTERTOBO1 |
Description | EVAL BOARD FOR IAUS240N08S5N019 |
Customer Reference | |
Detailed Description | IAUS240N08S5N019 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | IAUS240N08S5N019 | |
Primary Attributes | 24V ~ 60V Supply | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 517,03000 Kč | 16 517,03 Kč |
| Unit Price without VAT: | 16 517,03000 Kč |
|---|---|
| Unit Price with VAT: | 19 985,60630 Kč |







