ADS52J90 - 10, 12, 14 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS52J90EVM

DigiKey Part Number
296-45593-ND
Manufacturer
Manufacturer Product Number
ADS52J90EVM
Description
EVAL BOARD FOR ADS52J90
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADS52J90 - 10, 12, 14 Bit 100M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
16
Number of Bits
10, 12, 14
Sampling Rate (Per Second)
100M
Data Interface
LVDS - Serial
Input Range
2Vpp
Power (Typ) @ Conditions
41mW @ 100MSPS
Utilized IC / Part
ADS52J90
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 471,80000 Kč31 471,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31 471,80000 Kč
Unit Price with VAT:38 080,87800 Kč