



XVM-259R2425-R | |
|---|---|
DigiKey Part Number | 283-XVM-259R2425-R-ND |
Manufacturer | |
Manufacturer Product Number | XVM-259R2425-R |
Description | CAP MODULE 4.17F 259.2V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.17 F (EDLC) Supercapacitor 259.2 V Module, Screw Terminals 310mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 310mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Screw Terminals |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module, Screw Terminals |
Capacitance 4.17 F | Size / Dimension 21.654" L x 10.472" W (550.00mm x 266.00mm) |
Tolerance -5%, +20% | Height - Seated (Max) 2.705" (68.70mm) |
Voltage - Rated 259.2 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 397,83000 Kč | 43 397,83 Kč |
| Unit Price without VAT: | 43 397,83000 Kč |
|---|---|
| Unit Price with VAT: | 52 511,37430 Kč |






