


XLHVS1440625C0B00 | |
|---|---|
DigiKey Part Number | 283-XLHVS1440625C0B00-ND |
Manufacturer | |
Manufacturer Product Number | XLHVS1440625C0B00 |
Description | Eaton Supercapacitor,XLHV,144V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 62.5 F (EDLC) Supercapacitor 144 V Module 12.5mOhm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 62.5 F | |
Tolerance | 0%, +20% | |
Voltage - Rated | 144 V | |
ESR (Equivalent Series Resistance) | 12.5mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 23.819" L x 19.094" W (605.00mm x 485.00mm) | |
Height - Seated (Max) | 6.142" (156.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106 564,85000 Kč | 106 564,85 Kč |
| Unit Price without VAT: | 106 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 128 943,46850 Kč |







