165 F (EDLC) Supercapacitor 48 V Module 6mOhm 1500 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM0165-048-ATH

DigiKey Part Number
2610-UM0165-048-ATH-ND
Manufacturer
Manufacturer Product Number
UM0165-048-ATH
Description
CAPACITOR 165F 0%/20% 48V CHAS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
165 F (EDLC) Supercapacitor 48 V Module 6mOhm 1500 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LICAP Technologies, Inc.
Series
-
Packaging
Box
Part Status
Active
Capacitance
165 F
Tolerance
0%, +20%
Voltage - Rated
48 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
1500 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Module
Lead Spacing
-
Size / Dimension
16.457" L x 7.795" W (418.00mm x 198.00mm)
Height - Seated (Max)
7.087" (180.00mm)
Operating Temperature
-40°C ~ 65°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
143 966,03000 Kč43 966,03 Kč
Manufacturers Standard Package
Unit Price without VAT:43 966,03000 Kč
Unit Price with VAT:53 198,89630 Kč