
SKELMOD 51V | |
|---|---|
DigiKey Part Number | 2969-SKELMOD51V-ND |
Manufacturer | |
Manufacturer Product Number | SKELMOD 51V |
Description | CAPACITOR 177F 51V CHASSIS MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177 F (EDLC) Supercapacitor 51 V Module 4mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skeleton Technologies GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 177 F | |
Tolerance | - | |
Voltage - Rated | 51 V | |
ESR (Equivalent Series Resistance) | 4mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Quick Connect, Disconnect | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 16.457" L x 7.638" W (418.00mm x 194.00mm) | |
Height - Seated (Max) | 7.402" (188.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94 931,75000 Kč | 94 931,75 Kč |
| Unit Price without VAT: | 94 931,75000 Kč |
|---|---|
| Unit Price with VAT: | 114 867,41750 Kč |




