
126968-HMC857LC5 | |
|---|---|
DigiKey Part Number | 505-126968-HMC857LC5-ND |
Manufacturer | |
Manufacturer Product Number | 126968-HMC857LC5 |
Description | EVAL BOARD FOR HMC857LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC857LC5 - Crosspoint Switch/Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126968-HMC857LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | HMC857LC5 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 778,37000 Kč | 31 778,37 Kč |
| Unit Price without VAT: | 31 778,37000 Kč |
|---|---|
| Unit Price with VAT: | 38 451,82770 Kč |






