
CYUSB3304-68LTXI | |
|---|---|
DigiKey Part Number | 448-CYUSB3304-68LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3304-68LTXI |
Description | IC USB 3.0 HUB 4-PORT 68QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.0 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | ROM (32kB) | |
Controller Series | CYUSB | |
RAM Size | 16K x 8 | |
Interface | I2C | |
Number of I/O | 10 | |
Voltage - Supply | 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 129,81000 Kč | 1 298,10 Kč |
| 25 | 120,35200 Kč | 3 008,80 Kč |
| 100 | 109,95390 Kč | 10 995,39 Kč |
| 260 | 104,81231 Kč | 27 251,20 Kč |
| 520 | 101,85727 Kč | 52 965,78 Kč |
| 1 040 | 99,42533 Kč | 103 402,34 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |












