
CY4609 | |
|---|---|
DigiKey Part Number | 448-CY4609-ND |
Manufacturer | |
Manufacturer Product Number | CY4609 |
Description | EVAL BOARD FOR CYUSB3304 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CYUSB3304 - USB 3.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 3.0 Hub | |
Embedded | - | |
Utilized IC / Part | CYUSB3304 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 602,15000 Kč | 1 602,15 Kč |
| Unit Price without VAT: | 1 602,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 938,60150 Kč |


