
CYPAS213A132LQXQTXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYPAS213A132LQXQTXUMA1TR-ND - Tape & Reel (TR) 448-CYPAS213A132LQXQTXUMA1CT-ND - Cut Tape (CT) 448-CYPAS213A132LQXQTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPAS213A132LQXQTXUMA1 |
Description | EZ-PD PAG2S-PS INTEGRATED USB PD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CYPAS213A132LQXQTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.15V ~ 30V | |
Frequency - Switching | 20kHz ~ 300kHz | |
Duty Cycle (Max) | 55% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 45,44700 Kč | 454,47 Kč |
| 25 | 41,60320 Kč | 1 040,08 Kč |
| 100 | 37,37850 Kč | 3 737,85 Kč |
| 250 | 35,36400 Kč | 8 841,00 Kč |
| 500 | 34,14984 Kč | 17 074,92 Kč |
| 1 000 | 33,15017 Kč | 33 150,17 Kč |
| 2 500 | 32,09536 Kč | 80 238,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 31,45956 Kč | 157 297,80 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |










