
TVS2700DRVR | |
|---|---|
DigiKey Part Number | 296-50512-2-ND - Tape & Reel (TR) 296-50512-1-ND - Cut Tape (CT) 296-50512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVS2700DRVR |
Description | UNIDIR PRECISION SURGE DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Internal Switch 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TVS2700DRVR Models |
Category | Number of Circuits 1 |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-WDFN Exposed Pad |
Voltage - Clamping 27V | Supplier Device Package 6-WSON (2x2) |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 14,95100 Kč | 149,51 Kč |
| 100 | 9,78510 Kč | 978,51 Kč |
| 500 | 7,55802 Kč | 3 779,01 Kč |
| 1 000 | 6,84031 Kč | 6 840,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41307 Kč | 19 239,21 Kč |
| 6 000 | 5,92462 Kč | 35 547,72 Kč |
| 9 000 | 5,67578 Kč | 51 082,02 Kč |
| 15 000 | 5,39628 Kč | 80 944,20 Kč |
| 21 000 | 5,23079 Kč | 109 846,59 Kč |
| 30 000 | 5,06997 Kč | 152 099,10 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |









