2763~20WQFN33-.80-3X3~~20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTU1128EUAJ-TD

DigiKey Part Number
2763-KTU1128EUAJ-TDTR-ND - Tape & Reel (TR)
2763-KTU1128EUAJ-TDCT-ND - Cut Tape (CT)
2763-KTU1128EUAJ-TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTU1128EUAJ-TD
Description
USB TYPE-C 28V EPR PORT PROTECTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 20-WQFN33 (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
40µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
1033,04900 Kč330,49 Kč
2528,24920 Kč706,23 Kč
10022,83710 Kč2 283,71 Kč
25020,19788 Kč5 049,47 Kč
50018,58630 Kč9 293,15 Kč
1 00017,24563 Kč17 245,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,56921 Kč46 707,63 Kč
6 00014,73918 Kč88 435,08 Kč
9 00014,32060 Kč128 885,40 Kč
15 00013,94563 Kč209 184,45 Kč
Manufacturers Standard Package
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč