
KTU1128EUAJ-MMEV01 | |
---|---|
DigiKey Part Number | 2763-KTU1128EUAJ-MMEV01-ND |
Manufacturer | |
Manufacturer Product Number | KTU1128EUAJ-MMEV01 |
Description | EVAL BOARD FOR KTU1128 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KTU1128 - USB Type-C® Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | USB Type-C® | |
Embedded | - | |
Utilized IC / Part | KTU1128 | |
Primary Attributes | 2.5V ~ 5.5V Operating Voltage | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 520,75000 Kč | 520,75 Kč |
Unit Price without VAT: | 520,75000 Kč |
---|---|
Unit Price with VAT: | 630,10750 Kč |