KTU1128EGAD-TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTU1128EGAD-TA

DigiKey Part Number
2763-KTU1128EGAD-TATR-ND - Tape & Reel (TR)
2763-KTU1128EGAD-TACT-ND - Cut Tape (CT)
2763-KTU1128EGAD-TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTU1128EGAD-TA
Description
USB TYPE-C 28V EPR PORT PROTECTO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Type C PMIC 16-WLCSP44 (1.69x1.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB Type C
Current - Supply
40µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, WLCSP
Supplier Device Package
16-WLCSP44 (1.69x1.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 705
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,74000 Kč48,74 Kč
1031,28700 Kč312,87 Kč
2526,71240 Kč667,81 Kč
10021,55490 Kč2 155,49 Kč
25019,04028 Kč4 760,07 Kč
50017,50470 Kč8 752,35 Kč
1 00016,22719 Kč16 227,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,62960 Kč43 888,80 Kč
6 00013,83852 Kč83 031,12 Kč
9 00013,43972 Kč120 957,48 Kč
15 00013,01875 Kč195 281,25 Kč
Manufacturers Standard Package
Unit Price without VAT:48,74000 Kč
Unit Price with VAT:58,97540 Kč