
RT6190GQW | |
|---|---|
DigiKey Part Number | 1028-RT6190GQWTR-ND - Tape & Reel (TR) 1028-RT6190GQWCT-ND - Cut Tape (CT) 1028-RT6190GQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6190GQW |
Description | IC REG CTRLR BUCK-BOOST WQFN-40 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down I2C DC-DC Controller IC 40-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Frequency - Switching | 250kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Saturation, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,61000 Kč | 160,61 Kč |
| 10 | 124,06900 Kč | 1 240,69 Kč |
| 25 | 114,93320 Kč | 2 873,33 Kč |
| 100 | 104,89220 Kč | 10 489,22 Kč |
| 250 | 100,10876 Kč | 25 027,19 Kč |
| 500 | 97,22490 Kč | 48 612,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 93,66268 Kč | 140 494,02 Kč |
| Unit Price without VAT: | 160,61000 Kč |
|---|---|
| Unit Price with VAT: | 194,33810 Kč |

