
BTG70013A1ESWXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTG70013A1ESWXUMA2TR-ND - Tape & Reel (TR) 448-BTG70013A1ESWXUMA2CT-ND - Cut Tape (CT) 448-BTG70013A1ESWXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG70013A1ESWXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 24TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 26.6A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 28V |
Mfr | Current - Output (Max) 26.6A |
Series | Rds On (Typ) 1.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features PWM Input, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface PWM | Supplier Device Package PG-TSDSO-24-32 |
Voltage - Load 2.75V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,05000 Kč | 128,05 Kč |
| 10 | 97,56200 Kč | 975,62 Kč |
| 25 | 89,95400 Kč | 2 248,85 Kč |
| 100 | 81,59300 Kč | 8 159,30 Kč |
| 250 | 77,60500 Kč | 19 401,25 Kč |
| 500 | 75,20202 Kč | 37 601,01 Kč |
| 1 000 | 73,22449 Kč | 73 224,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,78141 Kč | 212 344,23 Kč |
| Unit Price without VAT: | 128,05000 Kč |
|---|---|
| Unit Price with VAT: | 154,94050 Kč |





