
BTG7016A1EPWXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTG7016A1EPWXUMA2TR-ND - Tape & Reel (TR) 448-BTG7016A1EPWXUMA2CT-ND - Cut Tape (CT) 448-BTG7016A1EPWXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTG7016A1EPWXUMA2 |
Description | IC PWR SWITCH N-CHAN 1:1 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6.8A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.75V ~ 28V |
Mfr | Current - Output (Max) 6.8A |
Series | Rds On (Typ) 18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features PWM Input, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface PWM | Supplier Device Package PG-TSDSO-14-22 |
Voltage - Load 2.75V ~ 28V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 37,66500 Kč | 376,65 Kč |
| 25 | 34,32000 Kč | 858,00 Kč |
| 100 | 30,63670 Kč | 3 063,67 Kč |
| 250 | 28,88236 Kč | 7 220,59 Kč |
| 500 | 27,82458 Kč | 13 912,29 Kč |
| 1 000 | 26,95386 Kč | 26 953,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,87855 Kč | 77 635,65 Kč |
| 6 000 | 25,35229 Kč | 152 113,74 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |




