Power Switch/Driver 1:1 N-Channel 21.5A PG-TSDSO-24-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTG70020A1ESWXUMA2

DigiKey Part Number
448-BTG70020A1ESWXUMA2TR-ND - Tape & Reel (TR)
448-BTG70020A1ESWXUMA2CT-ND - Cut Tape (CT)
448-BTG70020A1ESWXUMA2DKR-ND
Manufacturer
Manufacturer Product Number
BTG70020A1ESWXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 24TSSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 21.5A PG-TSDSO-24-32
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
21.5A
Mfr
Rds On (Typ)
2.2mOhm
Series
Input Type
Non-Inverting
Part Status
Active
Features
PWM Input, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, Short Circuit
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Grade
Automotive
Output Configuration
High Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
PWM
Supplier Device Package
PG-TSDSO-24-32
Voltage - Load
2.75V ~ 20V
Package / Case
Voltage - Supply (Vcc/Vdd)
2.75V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 478
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1108,45000 Kč108,45 Kč
1082,27500 Kč822,75 Kč
2575,69720 Kč1 892,43 Kč
10068,47490 Kč6 847,49 Kč
25065,03164 Kč16 257,91 Kč
50062,95566 Kč31 477,83 Kč
1 00061,24739 Kč61 247,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00059,13695 Kč177 410,85 Kč
Manufacturers Standard Package
448-BTG70020A1ESWXUMA2DKR-ND
QuantityUnit PriceExt Price
1108,45000 Kč108,45 Kč
1082,27500 Kč822,75 Kč
2575,69720 Kč1 892,43 Kč
10068,47490 Kč6 847,49 Kč
25065,03164 Kč16 257,91 Kč
50062,95566 Kč31 477,83 Kč
1 00061,24739 Kč61 247,39 Kč
Unit Price without VAT:108,45000 Kč
Unit Price with VAT:131,22450 Kč