


BTS70061EPZXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70061EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70061EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70061EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70061EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70061EPZXUMA1 Models |
Category | Current - Output (Max) 12.5A |
Mfr | Rds On (Typ) 6.6mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Slew Rate Controlled |
Part Status Active | Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit |
Switch Type | Operating Temperature -40°C ~ 175°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TDSO-14-11 |
Interface On/Off | Package / Case |
Voltage - Load 6V ~ 18V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,51000 Kč | 51,51 Kč |
| 10 | 38,04000 Kč | 380,40 Kč |
| 25 | 34,67000 Kč | 866,75 Kč |
| 100 | 30,95790 Kč | 3 095,79 Kč |
| 250 | 29,18684 Kč | 7 296,71 Kč |
| 500 | 28,12030 Kč | 14 060,15 Kč |
| 1 000 | 27,24187 Kč | 27 241,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,15711 Kč | 78 471,33 Kč |
| 6 000 | 25,62620 Kč | 153 757,20 Kč |
| Unit Price without VAT: | 51,51000 Kč |
|---|---|
| Unit Price with VAT: | 62,32710 Kč |



