Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Monolithic Power Systems AEC-Q100 Qualified Step-Down Converter in 2mm x 3mm package, MPQ4323 Series

MPQ4323CGDE-AEC1-Z

DigiKey Part Number
1589-MPQ4323CGDE-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4323CGDE-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4323CGDE-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4323CGDE-AEC1-Z
Description
IC REG BUCK ADJ 3A 12QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 12-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
12-QFN (2x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ4323CGDE-AEC1-PMonolithic Power Systems Inc.1 8791589-MPQ4323CGDE-AEC1-PCT-ND62,98000 KčParametric Equivalent
MPQ4323CGLE-AEC1-PMonolithic Power Systems Inc.431589-MPQ4323CGLE-AEC1-PCT-ND65,07000 KčParametric Equivalent
MPQ4323GDE-33-AEC1-PMonolithic Power Systems Inc.5771589-MPQ4323GDE-33-AEC1-PCT-ND62,98000 KčParametric Equivalent
MPQ4323GDE-38-AEC1-PMonolithic Power Systems Inc.5001589-MPQ4323GDE-38-AEC1-PCT-ND62,98000 KčParametric Equivalent
MPQ4323GDE-AEC1-PMonolithic Power Systems Inc.6041589-MPQ4323GDE-AEC1-PCT-ND62,98000 KčParametric Equivalent
In-Stock: 2 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1041,33600 Kč413,36 Kč
2537,78200 Kč944,55 Kč
10033,87980 Kč3 387,98 Kč
25032,01904 Kč8 004,76 Kč
50031,27074 Kč15 635,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00028,41182 Kč142 059,10 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč