N-Channel 30 V 17A (Ta) 2.1W (Ta) Surface Mount PG-TSDSON-8-FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ0589NSATMA1

DigiKey Part Number
BSZ0589NSATMA1TR-ND - Tape & Reel (TR)
BSZ0589NSATMA1CT-ND - Cut Tape (CT)
BSZ0589NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ0589NSATMA1
Description
MOSFET N-CH 30V 17A TSDSON
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta) 2.1W (Ta) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ0589NSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
950 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
2.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PG-TSDSON-8-FL
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.4mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSZ0904NSIATMA1Infineon Technologies33 900BSZ0904NSIATMA1CT-ND0,99000 KčMFR Recommended
RQ3E180GNTBRohm Semiconductor1 441RQ3E180GNTBCT-ND0,99000 KčDirect
AON6558Alpha & Omega Semiconductor Inc.35 104785-1670-1-ND0,76000 KčSimilar
DMN3008SFG-13Diodes Incorporated2 63031-DMN3008SFG-13CT-ND0,98000 KčSimilar
DMN3008SFG-7Diodes Incorporated4 322DMN3008SFG-7DICT-ND0,98000 KčSimilar
In-Stock: 5 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,61399 Kč33 069,95 Kč
10 0006,16086 Kč61 608,60 Kč
15 0006,06579 Kč90 986,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6,61399 Kč
Unit Price with VAT:8,00293 Kč