BSZ035N03LSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 934
Unit Price: 50,61000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 782
Unit Price: 39,68623 Kč
N-Channel 30 V 20A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ035N03LSGATMA1

DigiKey Part Number
BSZ035N03LSGATMA1TR-ND - Tape & Reel (TR)
BSZ035N03LSGATMA1CT-ND - Cut Tape (CT)
BSZ035N03LSGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ035N03LSGATMA1
Description
MOSFET N-CH 30V 20A/40A 8TSDSON
Customer Reference
Detailed Description
N-Channel 30 V 20A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ035N03LSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
56 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes