


FDMC7660 | |
|---|---|
DigiKey Part Number | FDMC7660TR-ND - Tape & Reel (TR) FDMC7660CT-ND - Cut Tape (CT) FDMC7660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7660 |
Description | MOSFET N-CH 30V 20A/40A POWER33 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 40A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC7660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4830 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 32,46300 Kč | 324,63 Kč |
| 100 | 22,14870 Kč | 2 214,87 Kč |
| 500 | 17,73618 Kč | 8 868,09 Kč |
| 1 000 | 17,39684 Kč | 17 396,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,51788 Kč | 43 553,64 Kč |
| 6 000 | 14,21302 Kč | 85 278,12 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


