8 PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ017NE2LS5IATMA1

DigiKey Part Number
448-BSZ017NE2LS5IATMA1TR-ND - Tape & Reel (TR)
448-BSZ017NE2LS5IATMA1CT-ND - Cut Tape (CT)
448-BSZ017NE2LS5IATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ017NE2LS5IATMA1
Description
MOSFET N-CH 25V 27A/40A TSDSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 27A (Ta), 40A (Tc) 2.1W (Ta), 50W (Tc) Surface Mount PG-TSDSON-8-FL
Datasheet
 Datasheet
EDA/CAD Models
BSZ017NE2LS5IATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8-FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 075
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,15000 Kč39,15 Kč
1024,94400 Kč249,44 Kč
10016,78110 Kč1 678,11 Kč
50013,28508 Kč6 642,54 Kč
1 00012,25447 Kč12 254,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,01189 Kč50 059,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,15000 Kč
Unit Price with VAT:47,37150 Kč