


BSS83IXUSA1 | |
|---|---|
DigiKey Part Number | 448-BSS83IXUSA1TR-ND - Tape & Reel (TR) 448-BSS83IXUSA1CT-ND - Cut Tape (CT) 448-BSS83IXUSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS83IXUSA1 |
Description | BSS83IXUSA1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 320mA (Ta), 550mA (Tc) 400mW (Ta), 1.04W (Tc) Surface Mount PG-SOT23-3-U03 |
Datasheet | Datasheet |
EDA/CAD Models | BSS83IXUSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 34µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.09 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 72 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 1.04W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23-3-U03 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 100 | 2,65620 Kč | 265,62 Kč |
| 500 | 1,96080 Kč | 980,40 Kč |
| 1 000 | 1,73611 Kč | 1 736,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44949 Kč | 4 348,47 Kč |
| 6 000 | 1,30482 Kč | 7 828,92 Kč |
| 9 000 | 1,23104 Kč | 11 079,36 Kč |
| 15 000 | 1,14809 Kč | 17 221,35 Kč |
| 21 000 | 1,09893 Kč | 23 077,53 Kč |
| 30 000 | 1,05113 Kč | 31 533,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









