PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT323
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS816NWH6327XTSA1

DigiKey Part Number
BSS816NWH6327XTSA1TR-ND - Tape & Reel (TR)
BSS816NWH6327XTSA1CT-ND - Cut Tape (CT)
BSS816NWH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS816NWH6327XTSA1
Description
MOSFET N-CH 20V 1.4A SOT323-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1.4A (Ta) 500mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BSS816NWH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 2.5V
Rds On (Max) @ Id, Vgs
160mOhm @ 1.4A, 2.5V
Vgs(th) (Max) @ Id
750mV @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 2.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,91500 Kč39,15 Kč
1002,45230 Kč245,23 Kč
5001,81030 Kč905,15 Kč
1 0001,60212 Kč1 602,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29703 Kč3 891,09 Kč
6 0001,16729 Kč7 003,74 Kč
9 0001,10110 Kč9 909,90 Kč
15 0001,02669 Kč15 400,35 Kč
21 0000,98259 Kč20 634,39 Kč
30 0000,93973 Kč28 191,90 Kč
75 0000,84561 Kč63 420,75 Kč
150 0000,79727 Kč119 590,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč