


BSS606NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS606NH6327XTSA1TR-ND - Tape & Reel (TR) BSS606NH6327XTSA1CT-ND - Cut Tape (CT) BSS606NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS606NH6327XTSA1 |
Description | MOSFET N-CH 60V 3.2A SOT89 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Ta) 1W (Ta) Surface Mount PG-SOT89 |
Datasheet | Datasheet |
EDA/CAD Models | BSS606NH6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 657 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT89 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 100 | 6,72570 Kč | 672,57 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,60612 Kč | 4 606,12 Kč |
| 2 000 | 4,17105 Kč | 8 342,10 Kč |
| 3 000 | 3,94916 Kč | 11 847,48 Kč |
| 5 000 | 3,69981 Kč | 18 499,05 Kč |
| 7 000 | 3,55205 Kč | 24 864,35 Kč |
| 10 000 | 3,40844 Kč | 34 084,40 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











