N-Channel 500 V 26A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 26A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHB25N50E-GE3

DigiKey Part Number
742-SIHB25N50E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHB25N50E-GE3
Description
MOSFET N-CH 500V 26A TO263
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 26A (Tc) 250W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
145mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1068,28500 Kč682,85 Kč
10048,40880 Kč4 840,88 Kč
50039,92602 Kč19 963,01 Kč
1 00037,20216 Kč37 202,16 Kč
2 00034,91317 Kč69 826,34 Kč
5 00034,33173 Kč171 658,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč