N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138IXTSA1

DigiKey Part Number
448-BSS138IXTSA1TR-ND - Tape & Reel (TR)
448-BSS138IXTSA1CT-ND - Cut Tape (CT)
448-BSS138IXTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138IXTSA1
Description
SMALL SIGNAL MOSFETS PG-SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 360mW (Ta) Surface Mount PG-SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BSS138IXTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id
1.4V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
32 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT-23-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 345
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1002,01790 Kč201,79 Kč
5001,48246 Kč741,23 Kč
1 0001,30902 Kč1 309,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,08784 Kč3 263,52 Kč
6 0000,97613 Kč5 856,78 Kč
9 0000,91915 Kč8 272,35 Kč
15 0000,85504 Kč12 825,60 Kč
21 0000,81705 Kč17 158,05 Kč
30 0000,78012 Kč23 403,60 Kč
75 0000,69902 Kč52 426,50 Kč
150 0000,64891 Kč97 336,50 Kč
300 0000,63781 Kč191 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč