P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP-6-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP-6-1
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSL307SPH6327XTSA1

DigiKey Part Number
BSL307SPH6327XTSA1TR-ND - Tape & Reel (TR)
BSL307SPH6327XTSA1CT-ND - Cut Tape (CT)
BSL307SPH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL307SPH6327XTSA1
Description
MOSFET P-CH 30V 5.5A 6TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.5A (Ta) 2W (Ta) Surface Mount PG-TSOP-6-1
Datasheet
 Datasheet
EDA/CAD Models
BSL307SPH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
805 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
2W (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TSOP-6-1
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
43mOhm @ 5.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 40µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1013,62800 Kč136,28 Kč
1008,88220 Kč888,22 Kč
5006,83820 Kč3 419,10 Kč
1 0006,17929 Kč6 179,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,34189 Kč16 025,67 Kč
6 0004,92018 Kč29 521,08 Kč
9 0004,70537 Kč42 348,33 Kč
15 0004,46401 Kč66 960,15 Kč
21 0004,32109 Kč90 742,89 Kč
30 0004,18223 Kč125 466,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč