N-Channel 100 V 60A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC098N10NS5ATMA1

DigiKey Part Number
BSC098N10NS5ATMA1TR-ND - Tape & Reel (TR)
BSC098N10NS5ATMA1CT-ND - Cut Tape (CT)
BSC098N10NS5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC098N10NS5ATMA1
Description
MOSFET N-CH 100V 60A TDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC098N10NS5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 36µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-TDSON-8-7
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.8mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTB6410ANT4Gonsemi780NTB6410ANT4GOSCT-ND91,97000 KčSimilar
RS6P060BHTB1Rohm Semiconductor2 142846-RS6P060BHTB1CT-ND67,40000 KčSimilar
In-Stock: 4 129
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,93000 Kč48,93 Kč
1031,18200 Kč311,82 Kč
10020,98960 Kč2 098,96 Kč
50016,61866 Kč8 309,33 Kč
1 00015,21242 Kč15 212,42 Kč
2 00014,02982 Kč28 059,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,75049 Kč63 752,45 Kč
10 00011,96031 Kč119 603,10 Kč
15 00011,55796 Kč173 369,40 Kč
Manufacturers Standard Package
Unit Price without VAT:48,93000 Kč
Unit Price with VAT:59,20530 Kč