
BSC098N10NS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC098N10NS5ATMA1TR-ND - Tape & Reel (TR) BSC098N10NS5ATMA1CT-ND - Cut Tape (CT) BSC098N10NS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC098N10NS5ATMA1 |
Description | MOSFET N-CH 100V 60A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC098N10NS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 36µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.8mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB6410ANT4G | onsemi | 780 | NTB6410ANT4GOSCT-ND | 91,97000 Kč | Similar |
| RS6P060BHTB1 | Rohm Semiconductor | 2 142 | 846-RS6P060BHTB1CT-ND | 67,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 100 | 20,98960 Kč | 2 098,96 Kč |
| 500 | 16,61866 Kč | 8 309,33 Kč |
| 1 000 | 15,21242 Kč | 15 212,42 Kč |
| 2 000 | 14,02982 Kč | 28 059,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,75049 Kč | 63 752,45 Kč |
| 10 000 | 11,96031 Kč | 119 603,10 Kč |
| 15 000 | 11,55796 Kč | 173 369,40 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |











