
BSC0901NSIATMA1 | |
|---|---|
DigiKey Part Number | BSC0901NSIATMA1TR-ND - Tape & Reel (TR) BSC0901NSIATMA1CT-ND - Cut Tape (CT) BSC0901NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0901NSIATMA1 |
Description | MOSFET N-CH 30V 28A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 28A (Ta), 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0901NSIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,21600 Kč | 222,16 Kč |
| 100 | 14,86240 Kč | 1 486,24 Kč |
| 500 | 11,70848 Kč | 5 854,24 Kč |
| 1 000 | 10,69386 Kč | 10 693,86 Kč |
| 2 000 | 10,50877 Kč | 21 017,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,91684 Kč | 44 584,20 Kč |
| 10 000 | 8,58556 Kč | 85 855,60 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


















