
STM32U073CCU6 | |
|---|---|
DigiKey Part Number | 497-STM32U073CCU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32U073CCU6 |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32U0 Microcontroller IC 32-Bit 56MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U073CCU6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 56MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 48-UFQFPN (7x7) |
Peripherals Brown-out Detect/Reset, CapSense, DMA, LCD, LVD, PWM, Temp Sensor, TRNG, WDT | Package / Case 48-UFQFN Exposed Pad |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 25 | 46,87600 Kč | 1 171,90 Kč |
| 100 | 42,17450 Kč | 4 217,45 Kč |
| 260 | 39,84773 Kč | 10 360,41 Kč |
| 520 | 38,51154 Kč | 20 026,00 Kč |
| 1 040 | 37,41116 Kč | 38 907,61 Kč |
| 2 600 | 36,24990 Kč | 94 249,74 Kč |
| 5 200 | 35,54990 Kč | 184 859,48 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |




