
BSC076N06NS3GATMA1 | |
|---|---|
DigiKey Part Number | BSC076N06NS3GATMA1TR-ND - Tape & Reel (TR) BSC076N06NS3GATMA1CT-ND - Cut Tape (CT) BSC076N06NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC076N06NS3GATMA1 |
Description | MOSFET N-CH 60V 50A TDSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC076N06NS3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 35µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4000 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 69W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,15600 Kč | 251,56 Kč |
| 100 | 16,87610 Kč | 1 687,61 Kč |
| 500 | 13,32786 Kč | 6 663,93 Kč |
| 1 000 | 12,18577 Kč | 12 185,77 Kč |
| 2 000 | 11,33441 Kč | 22 668,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,18663 Kč | 50 933,15 Kč |
| 10 000 | 9,54489 Kč | 95 448,90 Kč |
| 15 000 | 9,26012 Kč | 138 901,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |













