N-Channel 60 V 64A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC066N06NSATMA1

DigiKey Part Number
BSC066N06NSATMA1TR-ND - Tape & Reel (TR)
BSC066N06NSATMA1CT-ND - Cut Tape (CT)
BSC066N06NSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC066N06NSATMA1
Description
MOSFET N-CH 60V 64A TDSON-8-6
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 64A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC066N06NSATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
6.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.3V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 46W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1023,70700 Kč237,07 Kč
10015,90600 Kč1 590,60 Kč
50012,56562 Kč6 282,81 Kč
1 00011,49074 Kč11 490,74 Kč
2 00011,45651 Kč22 913,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,28171 Kč51 408,55 Kč
10 0009,63542 Kč96 354,20 Kč
15 0009,35986 Kč140 397,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč