BSC022N04LSATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 15 000
Unit Price: 51,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 60,68000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 998
Unit Price: 39,27000 Kč
Datasheet

Similar


YAGEO XSEMI
In Stock: 995
Unit Price: 34,02000 Kč
Datasheet
N-Channel 40 V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC022N04LSATMA1

DigiKey Part Number
BSC022N04LSATMA1TR-ND - Tape & Reel (TR)
BSC022N04LSATMA1CT-ND - Cut Tape (CT)
BSC022N04LSATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC022N04LSATMA1
Description
MOSFET N-CH 40V 100A TDSON-8-6
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 2.5W (Ta), 69W (Tc) Surface Mount PG-TDSON-8-6
Datasheet
 Datasheet
EDA/CAD Models
BSC022N04LSATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 69W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TDSON-8-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.2mOhm @ 50A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC022N04LS6ATMA1Infineon Technologies15 000BSC022N04LS6ATMA1CT-ND51,45000 KčMFR Recommended
CSD18503Q5ATTexas Instruments0296-48513-1-ND60,68000 KčSimilar
DI100N04PQ-AQDiotec Semiconductor4 9984878-DI100N04PQ-AQCT-ND39,27000 KčSimilar
XP4N2R1MTYAGEO XSEMI9955048-XP4N2R1MTCT-ND34,02000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes