
BSC014NE2LSIATMA1 | |
|---|---|
DigiKey Part Number | BSC014NE2LSIATMA1TR-ND - Tape & Reel (TR) BSC014NE2LSIATMA1CT-ND - Cut Tape (CT) BSC014NE2LSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC014NE2LSIATMA1 |
Description | MOSFET N-CH 25V 33A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 25 V 33A (Ta), 100A (Tc) 2.5W (Ta), 74W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC014NE2LSIATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 12 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Ta), 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSC015NE2LS5IATMA1 | Infineon Technologies | 0 | 448-BSC015NE2LS5IATMA1CT-ND | 1,87000 Kč | MFR Recommended |
| CSD16401Q5 | Texas Instruments | 1 499 | 296-24525-1-ND | 3,07000 Kč | Similar |
| CSD17556Q5BT | Texas Instruments | 780 | 296-CSD17556Q5BTCT-ND | 3,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,14000 Kč | 52,14 Kč |
| 10 | 33,22300 Kč | 332,23 Kč |
| 100 | 22,44050 Kč | 2 244,05 Kč |
| 500 | 17,82060 Kč | 8 910,30 Kč |
| 1 000 | 16,33465 Kč | 16 334,65 Kč |
| 2 000 | 15,08510 Kč | 30 170,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,73339 Kč | 68 666,95 Kč |
| 10 000 | 12,89863 Kč | 128 986,30 Kč |
| 15 000 | 12,47363 Kč | 187 104,45 Kč |
| Unit Price without VAT: | 52,14000 Kč |
|---|---|
| Unit Price with VAT: | 63,08940 Kč |










