N-Channel 25 V 38A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD16401Q5

DigiKey Part Number
296-24525-2-ND - Tape & Reel (TR)
296-24525-1-ND - Cut Tape (CT)
296-24525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD16401Q5
Description
MOSFET N-CH 25V 38A/100A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 25 V 38A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD16401Q5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
4100 pF @ 12.5 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-VSON-CLIP (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1045,79700 Kč457,97 Kč
10031,84770 Kč3 184,77 Kč
50027,33184 Kč13 665,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,33003 Kč55 825,08 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč