RF Switch IC 4P4T 50Ohm PG-WLGA-18-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSX44MU18E6327XUSA1

DigiKey Part Number
448-BGSX44MU18E6327XUSA1TR-ND - Tape & Reel (TR)
448-BGSX44MU18E6327XUSA1CT-ND - Cut Tape (CT)
448-BGSX44MU18E6327XUSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSX44MU18E6327XUSA1
Description
IC RF SW 4P4T 7.125GHZ WLGA18
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
RF Switch IC 4P4T 50Ohm PG-WLGA-18-1
Datasheet
 Datasheet
EDA/CAD Models
BGSX44MU18E6327XUSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
-
Circuit
4P4T
Frequency Range
400MHz ~ 7.125GHz
Isolation
27dB
Insertion Loss
1.5dB
Test Frequency
7.125GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
18-WFLGA Exposed Pad
Supplier Device Package
PG-WLGA-18-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 738
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,80400 Kč308,04 Kč
2528,06160 Kč701,54 Kč
10025,03800 Kč2 503,80 Kč
25023,59504 Kč5 898,76 Kč
50022,97098 Kč11 485,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50020,86226 Kč93 880,17 Kč
9 00020,47625 Kč184 286,25 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč