RF Triplexer 617MHz ~ 960MHz / 3.3GHz ~ 5.95GHz 1008 (2520 Metric), 9 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX255950MT-7089A1

DigiKey Part Number
445-TPX255950MT-7089A1TR-ND - Tape & Reel (TR)
445-TPX255950MT-7089A1CT-ND - Cut Tape (CT)
445-TPX255950MT-7089A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPX255950MT-7089A1
Description
MULTILAYER TRIPLEXER FOR LTE/5GH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 617MHz ~ 960MHz / 3.3GHz ~ 5.95GHz 1008 (2520 Metric), 9 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
617MHz ~ 960MHz / 3.3GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
20.00dB / 29.30dB
High Band Attenuation (min / max dB)
20.00dB / 24.60dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric), 9 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
108,73500 Kč87,35 Kč
258,04640 Kč201,16 Kč
507,56340 Kč378,17 Kč
1007,11200 Kč711,20 Kč
2506,55892 Kč1 639,73 Kč
5006,16922 Kč3 084,61 Kč
1 0005,80301 Kč5 803,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,30263 Kč10 605,26 Kč
4 0004,98813 Kč19 952,52 Kč
6 0004,81278 Kč28 876,68 Kč
10 0004,60058 Kč46 005,80 Kč
14 0004,46590 Kč62 522,60 Kč
20 0004,32734 Kč86 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč