RF Switch IC 5G, LTE DP4T 50Ohm PG-ULGA-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGSX24M2U16E6327XTSA1

DigiKey Part Number
448-BGSX24M2U16E6327XTSA1TR-ND - Tape & Reel (TR)
448-BGSX24M2U16E6327XTSA1CT-ND - Cut Tape (CT)
448-BGSX24M2U16E6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGSX24M2U16E6327XTSA1
Description
ANTENNA DEVICES
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G, LTE DP4T 50Ohm PG-ULGA-16-6
Datasheet
 Datasheet
EDA/CAD Models
BGSX24M2U16E6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1.14dB
Manufacturer
Infineon Technologies
Test Frequency
7.125GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
DC Blocked
Part Status
Active
Impedance
50Ohm
RF Type
5G, LTE
Voltage - Supply
1.1V ~ 1.3V, 1.65V ~ 1.95V
Topology
Absorptive
Operating Temperature
-40°C ~ 85°C
Circuit
DP4T
Mounting Type
Surface Mount
Frequency Range
400MHz ~ 7.125GHz
Package / Case
16-UFLGA Exposed Pad
Isolation
35dB
Supplier Device Package
PG-ULGA-16-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,98000 Kč23,98 Kč
1020,58400 Kč205,84 Kč
2519,40400 Kč485,10 Kč
10017,78140 Kč1 778,14 Kč
25016,80704 Kč4 201,76 Kč
50016,11838 Kč8 059,19 Kč
1 00015,46811 Kč15 468,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50014,18225 Kč63 820,12 Kč
9 00013,64288 Kč122 785,92 Kč
13 50013,34199 Kč180 116,86 Kč
Manufacturers Standard Package
Unit Price without VAT:23,98000 Kč
Unit Price with VAT:29,01580 Kč