
QM11024TR13 | |
|---|---|
DigiKey Part Number | 2312-QM11024TR13TR-ND - Tape & Reel (TR) 2312-QM11024TR13CT-ND - Cut Tape (CT) 2312-QM11024TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM11024TR13 |
Description | HIGH LINEARITY DP4T ROUTING SWIT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, CDMA, Cellular, GSM, LTE, WCDMA DP4T 50Ohm Module |
Datasheet | Datasheet |
Category | Test Frequency 5GHz |
Manufacturer Qorvo | IIP3 76dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type 5G, CDMA, Cellular, GSM, LTE, WCDMA | Voltage - Supply 1.65V ~ 1.95V |
Topology Absorptive | Operating Temperature -30°C ~ 90°C |
Circuit DP4T | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 5GHz | Package / Case 16-SMD Module |
Isolation 30dB | Supplier Device Package Module |
Insertion Loss 0.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 100 | 18,97850 Kč | 1 897,85 Kč |
| 250 | 18,14428 Kč | 4 536,07 Kč |
| 500 | 17,51862 Kč | 8 759,31 Kč |
| 1 000 | 17,23081 Kč | 17 230,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 17,34343 Kč | 173 434,30 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |


