
BGS12WN6E6329XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGS12WN6E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGS12WN6E6329XTSA1CT-ND - Cut Tape (CT) 448-BGS12WN6E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGS12WN6E6329XTSA1 |
Description | IC RF SWITCH SPDT 9GHZ CELL WIFI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, UWB, WiFi, WLAN SPDT 50Ohm PG-TSNP-6-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, UWB, WiFi, WLAN | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 50MHz ~ 9GHz | |
Isolation | 22dB | |
Insertion Loss | 1.12dB | |
Test Frequency | 9GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 25 | 4,63960 Kč | 115,99 Kč |
| 100 | 4,23740 Kč | 423,74 Kč |
| 250 | 3,99612 Kč | 999,03 Kč |
| 500 | 3,82520 Kč | 1 912,60 Kč |
| 1 000 | 3,66354 Kč | 3 663,54 Kč |
| 5 000 | 3,32211 Kč | 16 610,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 3,11422 Kč | 46 713,30 Kč |
| 30 000 | 2,99266 Kč | 89 779,80 Kč |
| 45 000 | 2,92482 Kč | 131 616,90 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |









